
I2C logic repeater designed for 2-wire bus interfaces. Features a 400kHz maximum frequency and 45ns propagation delay. Operates with a supply voltage range of 2.3V to 3.6V, consuming 500uA typical operating current. Offers 6mA output current and a low input capacitance of 7pF. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments PCA9515ADR technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
