
Texas Instruments PCA9515ADRGR technical specifications.
| Package/Case | SON |
| Height | 800um |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 730um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515ADRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
