
I2C logic repeater featuring a 2-wire bus input and two outputs, operating at 2.5V or 3.3V with a maximum supply voltage of 3.6V. This component supports a maximum frequency of 400kHz and offers a propagation delay of 113ns, with a turn-on delay time of 100ns. It is housed in a compact 8-pin TSSOP package (4.5mm x 3.1mm x 1.05mm) and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in a tube containing 150 units.
Texas Instruments PCA9515APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | 2-Wire Bus |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Current | 6mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 113ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Weight | 0.001376oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
