
The PCA9515APWRG4 is a dual I2C/SPI bridge IC with a maximum operating frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 500uA. The device is packaged in a lead-free TSSOP package and is available in quantities of 2000. It is RoHS compliant and weighs 0.001376oz.
Texas Instruments PCA9515APWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.