
1-channel, 2-output signal buffer for 2-wire bus interfaces, operating from 2.3V to 3.6V supply. Features a maximum frequency of 400kHz, 6mA output current, and 500uA operating supply current. Housed in a compact 3.1mm x 3.1mm x 0.95mm VSSOP package, this RoHS compliant component offers a propagation delay of 45ns and a turn-on delay time of 100ns.
Texas Instruments PCA9515BDGKR technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Input | 2-Wire Bus |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Weight | 0.001058oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9515BDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
