
I2C logic buffer/repeater supporting 1.8V, 2.5V, 3.3V, and 5V operation. Features two channels with two amplifiers and two outputs, designed for 2-Wire bus interfaces. Operates with a minimum supply voltage of 900mV and a maximum of 5.5V, drawing 1.5mA operating supply current. Packaged in an 8-pin SOIC (D) surface-mount device with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Offers a maximum output current of 100mA and a propagation delay of 67ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments PCA9517D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 67ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9517D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
