
The PCA9517DG4 is a dual 2-wire bus interface integrated circuit from Texas Instruments. It operates over a supply voltage range of 900mV to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a D package and is available in quantities of 75. The PCA9517DG4 is compliant with RoHS regulations and has a propagation delay of 67ns. It is suitable for use in applications where a low-power, high-speed interface is required.
Texas Instruments PCA9517DG4 technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 67ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9517DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.