
I2C Buffer/Repeater with 2 channels, supporting 1.8V, 2.5V, 3.3V, and 5V logic levels. Features a 900mV to 5.5V operating supply voltage range and a maximum operating current of 1.5mA. This component offers a 6mA output current and a propagation delay of 169ns. Packaged in an 8-pin VSSOP (MSOP) with dimensions of 3mm x 3mm x 0.97mm, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments PCA9517DGKR technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Output Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 169ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9517DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
