The PCA9518DWG4 is a 5-channel I/O interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a SOIC package and is available in quantities of 25. The device is compliant with RoHS regulations and is not radiation hardened. It has a maximum operating frequency of 400kHz and a maximum operating voltage of 3.6V.
Texas Instruments PCA9518DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9518 |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9518DWG4 to view detailed technical specifications.
No datasheet is available for this part.