
The PCA9518DWT is a 5-channel bus transceiver from Texas Instruments, designed for operation within a temperature range of -40°C to 85°C. It is packaged in a lead-free SOIC package, suitable for use in RoHS compliant applications. The device operates at a maximum frequency of 400kHz and is available in quantities of 250 per tape and reel. The PCA9518DWT is a RoHS compliant, non-radiation hardened device.
Texas Instruments PCA9518DWT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9518DWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.