
The PCA9518PW is a 5-channel I2C/SPI buffer from Texas Instruments, packaged in a lead-free TSSOP-20. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device consumes 2.5mA of operating current and can supply up to 50mA of output current. The PCA9518PW is RoHS compliant and available in a rail/tube packaging with 70 units per package.
Texas Instruments PCA9518PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 5 |
| Operating Supply Current | 2.5mA |
| Output Current | 50mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9518PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
