
Texas Instruments PCA9534ADB technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
