
The PCA9534ADWR is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and supports up to 5.5V operating supply voltage. The device is packaged in a SOIC-16 package and is lead-free. It is RoHS compliant and available on tape and reel.
Texas Instruments PCA9534ADWR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
