
The PCA9534DWG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of up to 5.5V and a maximum frequency of 400kHz. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It is available in quantities of 40, packaged in rail or tube formats.
Texas Instruments PCA9534DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.