
The PCA9534DWRG4 is an 8-channel I/O expander from Texas Instruments, packaged in a SOIC-16 package. It operates at a maximum frequency of 400kHz and a maximum operating temperature of 85°C. The device is RoHS compliant and lead-free. It is available in a tape and reel packaging with 2000 units per package. The I/O expander is designed to work with an operating supply voltage of 5.5V. It is suitable for use in applications with a minimum operating temperature of -40°C.
Texas Instruments PCA9534DWRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
