
The PCA9534PWG4 is an 8-channel I/O expander from Texas Instruments, featuring a TSSOP package and lead-free construction. It operates within a temperature range of -40°C to 85°C and can handle an operating supply voltage of up to 5.5V. This device is RoHS compliant and is packaged in a rail or tube format with 90 units per package. It has a maximum frequency of 400kHz and a package quantity of 0.002183oz.
Texas Instruments PCA9534PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.