
The PCA9535 is a 16-channel I2C/SMBus I/O expander with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free SSOP-24 package. The device operates at a frequency of 400kHz and is RoHS compliant. It is suitable for surface mount applications and is packaged in a rail/Tube packaging with 60 units per package. The device has 16 I/Os and 2 outputs.
Texas Instruments PCA9535DBG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
