
The PCA9535DWG4 is a 16-bit I2C/SMBus I/O expander with a maximum operating frequency of 400kHz. It is packaged in a SOIC-24 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is suitable for surface mount applications and is available in a rail/tube packaging configuration with 25 units per package.
Texas Instruments PCA9535DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.