The PCA9535DWT is a 16-bit dual I/O expander with 2 ports, suitable for parallel IO port and general-purpose applications. It operates within a temperature range of -40°C to 85°C and is available in a 24-pin SOP package. The device can be powered with a supply voltage between 2.3V and 5.5V, with a nominal voltage of 3V.
Texas Instruments PCA9535DWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCA9535DWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.