
The PCA9535PW is a 16-channel I2C/SMBus serial I/O expander with 2 push-pull outputs, each capable of sourcing 25mA. It operates from a supply voltage of 5.5V and has a maximum operating temperature range of -40°C to 85°C. The device is packaged in a lead-free TSSOP-24 package and is RoHS compliant. It consumes an operating supply current of 100uA and has a maximum frequency of 400kHz.
Texas Instruments PCA9535PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
