
The PCA9535PWG4 is a 16-channel I2C/SMBus I/O expander with 2 outputs, operating at a frequency of 400kHz. It is packaged in a lead-free TSSOP-24 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a packaging quantity of 60 pieces per rail or tube.
Texas Instruments PCA9535PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.