The PCA9535PWT is a 16-bit dual I/O expander from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-24 package. The device has 2 ports with 16 lines each and supports a supply voltage range of 2.3V to 5.5V. It is designed for use in industrial applications and is suitable for use with microcontrollers and other peripheral ICs.
Texas Instruments PCA9535PWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCA9535PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.