The PCA9535RTWRG4 is a 16-channel I2C/SMBus I/O expander from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and has a lead-free status of 'Contains Lead'. It features a surface mount package and is available in tape and reel packaging with a quantity of 3000 units. The PCA9535RTWRG4 operates at a frequency of 400kHz and has an operating supply voltage of 5.5V.
Texas Instruments PCA9535RTWRG4 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9535 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535RTWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.