
Texas Instruments PCA9536D technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 1.75mm |
| Interface | I2C, SMBus, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9536D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
