
Remote 4-Bit I<sup>2</sup>C and SMBus I/O Expander with configuration registers. Features 4 push-pull outputs and a maximum operating frequency of 400kHz. Operates from a 2.3V to 5.5V supply voltage range and supports surface mount installation in an 8-SOIC package. This RoHS compliant component is designed for -40°C to 85°C operation.
Texas Instruments PCA9536DR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 1.75mm |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9536DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
