Texas Instruments PCA9536YZPR technical specifications.
| Package/Case | BGA |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9536YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.