The PCA9538 is an 8-channel I/O expander that operates at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is available in an SSOP-16 package and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those that require a high level of reliability and performance.
Texas Instruments PCA9538DBG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PCA9538 |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9538DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.