
Texas Instruments PCA9538DGVR technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9538DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.