
Texas Instruments PCA9539DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Weight | 0.004568oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9539DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.