
The PCA9539DWG4 is a 16-channel I/O expander with 2 outputs, operating at a maximum frequency of 400kHz. It is packaged in a lead-free SOIC-24 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, with an operating supply voltage of up to 5.5V. It is available in a package quantity of 25, packaged in rail/Tube packaging.
Texas Instruments PCA9539DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9539DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
