The PCA9544ADGVRG4 is a 4-input multiplexer from Texas Instruments, packaged in a TFSOP case. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 5.5V. This device is RoHS compliant and has a maximum power dissipation of 400mW. It features a propagation delay of 1ns and a maximum frequency of 400kHz.
Texas Instruments PCA9544ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9544A |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9544ADGVRG4 to view detailed technical specifications.
No datasheet is available for this part.