
Surface mount 4-channel I²C and SMBus multiplexer, operating at up to 400kHz. This logic IC features 4 inputs and 1 output, with a 4PST throw configuration. It supports a supply voltage range of 2.3V to 5.5V and operates from -40°C to 85°C. The component is lead-free, RoHS compliant, and comes in a 20-SOIC package.
Texas Instruments PCA9544ADWR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9544ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
