
I2C Multiplexer, featuring 4 channels and 1 output, operates within a 2.3V to 5.5V supply voltage range. This logic IC offers a maximum power dissipation of 400mW and a typical supply current of 3uA. Packaged in a 20-pin TSSOP with dimensions of 6.6mm x 4.5mm x 1.05mm, it boasts a propagation delay of 0.3ns. The component is lead-free and RoHS compliant, with an operating temperature range from -40°C to 85°C.
Texas Instruments PCA9544APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9544APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
