The PCA9544APWRE4 is a 4-channel multiplexer from Texas Instruments with a bandwidth of 400kHz and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP20 package. This device is RoHS compliant and contains lead, making it suitable for certain applications. It has a power dissipation of 400mW and a propagation delay of 1ns.
Texas Instruments PCA9544APWRE4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9544A |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9544APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.