
Texas Instruments PCA9545ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9545ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
