The PCA9545APWRE4 is a single multiplexer with a bandwidth of 400kHz and a propagation delay of 1ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 5.5V. The device is packaged in a TSSOP-20 package and is available in quantities of 2000. It is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments PCA9545APWRE4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9545A |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9545APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.