
The PCA9546ADGVR is a 4-channel multiplexer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. The device is packaged in a TFSOP-16 package and is lead-free. It is RoHS compliant and has a power dissipation of 400mW.
Texas Instruments PCA9546ADGVR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
