
4-channel I2C multiplexer, 1-element, 4-IN, 16-pin TSSOP. Features 400kHz bandwidth and 400kHz maximum frequency. Operates with a supply voltage range of 2.3V to 5.5V, consuming 8uA operating supply current. Offers a 4PST throw configuration with a propagation delay of 1ns. Packaged on tape and reel, this lead-free component operates from -40°C to 85°C.
Texas Instruments PCA9546APWR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
