
The PCA9546ARGVR is a 4-channel multiplexer from Texas Instruments, packaged in a VQFN-16 lead-free package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device has a nominal supply current of 3uA and is RoHS compliant.
Texas Instruments PCA9546ARGVR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546ARGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
