
8-channel, 2.3V to 5.5V bus switch IC featuring a 400kHz bandwidth and 1ns propagation delay. This multiplexer offers 8 inputs and 1 output, operating with a nominal supply current of 50µA. Packaged in a lead-free SOIC with dimensions of 7.9mm x 4.5mm x 1.05mm, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PCA9548ADW technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 50uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 9uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
