
Texas Instruments PCA9548ADWG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 9uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
