
The PCA9554ADBG4 is an 8-channel I/O expander from Texas Instruments, featuring 8 outputs and a maximum operating frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in an SSOP format and is compliant with RoHS regulations. The PCA9554ADBG4 is available in quantities of 80, packaged in rail or tube formats.
Texas Instruments PCA9554ADBG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PCA9554A |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554ADBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
