
The PCA9554ADGVR is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and is designed to work with an operating supply voltage of up to 5.5V. The device is packaged in a TFSOP package and is compliant with RoHS regulations. It is available in a tape and reel packaging format, with each package containing a single device.
Texas Instruments PCA9554ADGVR technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
