
The PCA9554ADWRG4 is an 8-channel I/O expander from Texas Instruments, operating at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is packaged in a SOIC package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, and has an operating supply current of 104uA. The PCA9554ADWRG4 is available in quantities of 2000, packaged on tape and reel.
Texas Instruments PCA9554ADWRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 104uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554ADWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
