The PCA9554ARGVRG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features 8 outputs and is supplied with a maximum voltage of 5.5V. The device is packaged in a VQFN package and is available in quantities of 2500. The PCA9554ARGVRG4 is compliant with RoHS regulations and has a maximum frequency of 400kHz.
Texas Instruments PCA9554ARGVRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9554A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554ARGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.