The PCA9554DGVRG4 is an 8-channel I/O expander with 8 outputs, operating at a maximum frequency of 400kHz and a supply voltage of up to 5.5V. It is packaged in a TFSOP package and is compliant with RoHS regulations. The device has a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. The PCA9554 series is designed for use in a variety of applications, including industrial control and automation.
Texas Instruments PCA9554DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9554 |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554DGVRG4 to view detailed technical specifications.
No datasheet is available for this part.