
The PCA9554PWRG4 is an 8-channel I/O expander from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 400kHz and is supplied with a maximum voltage of 5.5V. The device is packaged in a TSSOP-16 package and is RoHS compliant. It is available in a quantity of 2000 units per reel, packaged in tape and reel format.
Texas Instruments PCA9554PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9554PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
