
The PCA9555PWRE4 is a 16-channel I/O expander with 2 outputs, operating at a frequency of up to 400kHz and a supply voltage of 5.5V. It is packaged in a TSSOP24 package and is lead-free. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Texas Instruments PCA9555PWRE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9555PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.