Texas Instruments PCA9557DG4 technical specifications.
| Package/Case | D |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PCA9557 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9557DG4 to view detailed technical specifications.
No datasheet is available for this part.