
The PCA9557DT is an 8-channel 8-output I/O expander from Texas Instruments, operating at 6V with a maximum frequency of 400kHz. It is packaged in a SOP16 package and is lead-free. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in quantities of 250, packaged in tape and reel.
Texas Instruments PCA9557DT technical specifications.
| Package/Case | D |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9557DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
